IRC (TT Electronics) OAR-3-R010-F-LF

Image may be a representation.
See specs for product details.
Resistor; Metal Element; Res 0.01 Ohms; Pwr-Rtg 3 W; Tol 1%; Thru-Hole; Curr-Sense
Mfr. Part#: OAR-3-R010-F-LF
Allied Stock#: 70061283

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.400 (Each)
1 $0.400
50 $0.380
100 $0.360
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Material, Element : Metal Element
Power Rating : 3 W
Resistance : 0.01 Ohms
Special Features : Current Sense
Termination : Radial Leads
Tolerance : ±1 %

Overview



Through hole Open Air current sense resistor used in high current applications. The welded copper leads minimize effects from solder wicking and provide true 1% performance.

Features:

  • Welded Construction
  • Flameproof
  • Open Air Design Maximizes Thermal Performance
  • Inductance Less than 10 Nanohenries
  • Solderable Copper Leads (60/40) and Lead Free
    Applications:
  • Current Sensing
  • Feedback
  • Motor Controllers
  • Power Supplies

  • Product Added to Cart
    IRC (TT Electronics)
    Resistor; Metal Element; Res 0.01 Ohms; Pwr-Rtg 3 W; Tol 1%; Thru-Hole; Curr-Sense
    Allied Stock #: 70061283
    Mfr's Part #: OAR-3-R010-F-LF
    $0.400 Each
    Quantity added: