Interfan PO002-12D-2510B-4

Image may be a representation.
See specs for product details.
Fan; DC; 12V; 0.06A; 25x25x10mm; Sq; 2.3CFM; 25dBA; 0.28 Oz.Wire Leads
Mfr. Part#: PO002-12D-2510B-4
Allied Stock#: 70012717

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$10.690 (Each)
80 $10.690
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 80

Multiples Of: 80

Specifications

Air Flow : 2.3 CFM (65.1 L/Min.)
Bearing Type : Ball
Configuration : Square
Current Rating : 0.06 A
Dimensions : 1 x 1 x 0.4 In. (25 x 25 x 10 mm)
Fan Type : DC
Material : Plastic
Noise Level : 25 dBA
Primary Type : Fans
Rotation : CCW
Series : PO Series
Size : 1 x 0.4 (25 x 10) In. (mm)
Size, Approximate : 1 x 1 In. (25 x 25 mm)
Static Pressure : 0.173 In. H2O (43.1 Pa)
Temperature, Operating, Maximum : 60 C
Temperature, Operating, Minimum : -10 C
Termination : Wire Leads
Thickness, Approximate : 0.4 In. (10 mm)
Type : Square
Voltage Rating : 12 VDC
Weight : 0.28 Oz.

Overview

Radial Blower Tubeaxial Cooling and Heat Sink DC Fans

Features:

  • Ball Bearing Dependability
  • International Safety Standards
  • Locked Rotor and Polarity Protection
  • Custom Cable/Connector Assemblies
  • Silent Operation

  • Product Added to Cart
    Interfan
    Fan; DC; 12V; 0.06A; 25x25x10mm; Sq; 2.3CFM; 25dBA; 0.28 Oz.Wire Leads
    Allied Stock #: 70012717
    Mfr's Part #: PO002-12D-2510B-4
    $10.690 Each
    Quantity added: