Smiths Interconnect Americas, Inc. S-2-A-4-G
Spring Contact Probe .100 (size 2) centerline spacing 90 degree cup, S-2 Series
Mfr. Part #: S-2-A-4-G / RS Stock #: 70009179
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.96
10
$1.71
25
$1.63
50
$1.55
100
$1.47
500
$1.37
1000
$1.18
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
100025-001-922
Barrel Material
Nickel/Silver
Contact Resistance
35 mOhms
Current Rating
3 A
Gender
Probe
Maximum Travel
0.160 In.
Minimum Centers
0.100 In.
Overall Length
0.97 in
Plating Material
Gold Plated (Plunger)
Plunger Material
Beryllium Copper
Primary Type
Probe
Size
2 in
Spacing Centerline
0.100 (2.54) In.(mm)
Spring Force
4 oz
Spring Material
Beryllium Copper
Tip Style
A - Concave 90 Deg
Type
Connector Probe
Overview
Size 2, 0.100 Centerline, Spring Contact, Test Probe Use Spring Probes to maximize your testing efficiency, Short Stroke Probes are ideal for bare Board testing of conventional or SMT PCBs. ?Tip Style: Concave ?Maximum Travel: 0.160 (4.06) In.(mm) ?Spring Force: 4.0 Oz. @ 0.100 (2.54) In.(mm)