Infineon PVT322SPBF

Image may be a representation.
See specs for product details.
DP-NO Solid State Relay Solder Surface Mount; AC/DC MOSFET; 0.17 A
Mfr. Part#: PVT322SPBF
Allied Stock#: 70018683

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$13.200 (Each)
1 $13.200
150 $13.200
Availability

0 can ship immediately.

51 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 50 pF
Contact Form : DPST-NO
Current Rating : 0.17 A
Current, Leakage : 1 μA
Function : General Purpose
Mounting Type : PCB
Number of Pins : 8
Package Type : DIP-8
Relay Type : Solid State Relay
Series : PVT322 Series
Standards : UL
Termination : SMD
Voltage Rating : 250 V
Product Added to Cart
Infineon
DP-NO Solid State Relay Solder Surface Mount; AC/DC MOSFET; 0.17 A
Allied Stock #: 70018683
Mfr's Part #: PVT322SPBF
$13.200 Each
Quantity added: