Infineon IRS2184PBF

Image may be a representation.
See specs for product details.
HALF BRIDGE DRIVER; SOFTTURN-ON; SINGLEINPUT PLUS INVERTING SHUT-DOWN; 400NS DE
Mfr. Part#: IRS2184PBF
Allied Stock#: 70017352

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$3.470 (Each)
250 $3.470
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 250

Specifications

Bridge Type : Half Bridge
Configuration : Inverting
Current, Input Bias : 5 (Low), 60 (High) μA
Current, Peak : 1.9 (High), 2.3 (Low) A
Dimensions : 10.92 x 7.11 x 4.94 mm
Driver Type : High & Low Side
Fall Time : Maximum of 35 ns
Height : 0.194" (4.94mm)
High and Low Sides Dependency : Synchronous
Input Logic Compatibility : CMOS, LSTTL
Length : 0.429" (10.92mm)
Mounting Type : Through Hole
Number of Drivers : 2
Number of Outputs : 2
Number of Pins : 8
Operating Voltage Range : 10 to 20 V
Package Type : PDIP
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +125 °C
Time Delay : 400 (Turn-Off), 900 (Turn-On)
Time, Rise : Maximum of 60 ns
Width : 0.28" (7.11mm)

Overview

Features:

  • Floating Channel Designed for Bootstrap Operation
  • Fully Operational to +600 V
  • Cross-Conduction Prevention Logic
  • High Side Output in Phase with HIN Input

  • Product Added to Cart
    Infineon
    HALF BRIDGE DRIVER; SOFTTURN-ON; SINGLEINPUT PLUS INVERTING SHUT-DOWN; 400NS DE
    Allied Stock #: 70017352
    Mfr's Part #: IRS2184PBF
    $3.470 Each
    Quantity added: