Infineon IRS2128STRPBF

Image may be a representation.
See specs for product details.
600V CURRENT SENSING SINGLE CHANNEL DRIVER 8-LEAD SOIC PACKAGE.
Manufacturer #: IRS2128STRPBF
Allied Stock #: 70019110

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2500

Multiples Of: 2500

Specifications

Configuration : Inverting
Current, Input Bias : 15 (High), 5 (Low) μA
Current, Peak : 290 (High), 600 (Low) mA
Dimensions : 5.00 x 4.00 x 1.5 mm
Driver Type : High Side
Fall Time : Maximum of 65 ns
Height : 0.059" (1.5mm)
Input Logic Compatibility : CMOS, LSTTL
Length : 0.196" (5mm)
Mounting Type : Surface Mount
Number of Drivers : 1
Number of Outputs : 1
Number of Pins : 8
Operating Voltage Range : 10 to 20 V
Package Type : SOIC
Resistance, On-State : 125 Ω
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +125 °C
Time Delay : 200 (Turn-Off), 200 (Turn-On)
Time, Rise : Maximum of 130 ns
Width : 0.157" (4mm)
Product Added to Cart
Infineon
600V CURRENT SENSING SINGLE CHANNEL DRIVER 8-LEAD SOIC PACKAGE.
Allied Stock #: 70019110
Mfr's Part #: IRS2128STRPBF
$1.514 Each
Quantity added: