Infineon IRS2103STRPBF

Image may be a representation.
See specs for product details.
HALF BRIDGE DRIVER; SEPARATE HIGH AND LOW SIDE INPUTS; INVERTING LOW SIDE INPUT;
Mfr. Part#: IRS2103STRPBF
Allied Stock#: 70019088

RoHS Compliant Part

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2500

Multiples Of: 2500

Specifications

Bridge Type : Half Bridge
Configuration : Inverting
Current, Input Bias : 10 (High), 5 (Low) μA
Current, Peak : 290 (High), 600 (Low) mA
Dimensions : 5.00 x 4.00 x 1.5 mm
Driver Type : High & Low Side
Fall Time : Maximum of 90 ns
Height : 0.059" (1.5mm)
High and Low Sides Dependency : Synchronous
Input Logic Compatibility : CMOS, LSTTL
Length : 0.196" (5mm)
Mounting Type : Surface Mount
Number of Drivers : 2
Number of Outputs : 2
Number of Pins : 8
Operating Voltage Range : 10 to 20 V
Package Type : SOIC
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +125 °C
Time Delay : 220 (Turn-Off), 820 (Turn-On)
Time, Rise : Maximum of 170 ns
Width : 0.157" (4mm)
Product Added to Cart
Infineon
HALF BRIDGE DRIVER; SEPARATE HIGH AND LOW SIDE INPUTS; INVERTING LOW SIDE INPUT;
Allied Stock #: 70019088
Mfr's Part #: IRS2103STRPBF
$1.530 Each
Quantity added: