Infineon IRLZ44NPBF

Image may be a representation.
See specs for product details.
MOSFET; Power; N-Ch; VDSS 55V; RDS(ON) 0.022Ohm; ID 47A; TO-220AB; PD 110W; VGS +/-16V
Manufacturer #: IRLZ44NPBF
Allied Stock #: 70017121

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.985 (Each)
1 $0.985
10 $0.869
100 $0.758
500 $0.657
1000 $0.58
Availability

577 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance, Input : 1700 pF @ 25 V
Channel Type : N
Configuration : Single
Current, Drain : 47 A
Dimensions : 10.54 x 4.69 x 15.24 mm
Gate Charge, Total : 48 nC
Height : 0.6" (15.24mm)
Length : 0.414" (10.54mm)
Mounting Type : Through Hole
Number of Elements per Chip : 1
Number of Pins : 3
Package Type : TO-220AB
Polarization : N-Channel
Power Dissipation : 110 W
Product Header : Hexfet® Power MOSFET
Resistance, Drain to Source On : 0.035 Ω
Series : HEXFET Series
Temperature, Operating, Maximum : +175 °C
Temperature, Operating, Minimum : -55 °C
Temperature, Operating, Range : -55 to +175 °C
Time, Turn-Off Delay : 26 ns
Time, Turn-On Delay : 11 ns
Transconductance, Forward : 21 sec
Typical Gate Charge @ Vgs : Maximum of 48 nC @ 5 V
Voltage, Breakdown, Drain to Source : 55 V
Voltage, Drain to Source : 55 V
Voltage, Forward, Diode : 1.3 V
Voltage, Gate to Source : ±16 V
Width : 0.185" (4.69mm)

Overview

N-Channel Power MOSFET 40A to 49A, Infineon
The Infineon range of diskrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

Product Added to Cart
Infineon
MOSFET; Power; N-Ch; VDSS 55V; RDS(ON) 0.022Ohm; ID 47A; TO-220AB; PD 110W; VGS +/-16V
Allied Stock #: 70017121
Mfr's Part #: IRLZ44NPBF
$0.985 Each
Quantity added: