Infineon IRLS3036-7PPBF

Image may be a representation.
See specs for product details.
IRLS3036-7PPBF N-channel MOSFET Transistor; 300 A; 60 V; 7-Pin D2PAK
Manufacturer #: IRLS3036-7PPBF
Allied Stock #: 70019889

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$7.273 (Each)
150 $7.273
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 150

Multiples Of: 150

Specifications

Capacitance, Input : 11270 pF @ 50 V
Channel Type : N
Configuration : Penta Source
Current, Drain : 300 A
Dimensions : 10.67 x 9.65 x 4.576 mm
Height : 0.18" (4.576mm)
Length : 0.42" (10.67mm)
Mounting Type : Surface Mount
Number of Elements per Chip : 1
Number of Pins : 7
Package Type : D2PAK
Power Dissipation : 380 W
Resistance, Drain to Source On : 2.2 mΩ
Series : HEXFET Series
Temperature, Operating, Maximum : +175 °C
Temperature, Operating, Minimum : -55 °C
Temperature, Operating, Range : -55 to +175 °C
Time, Turn-Off Delay : 89 ns
Time, Turn-On Delay : 81 ns
Transconductance, Forward : 390 S
Typical Gate Charge @ Vgs : 110 nC @4.5
Voltage, Drain to Source : 60 V
Voltage, Forward, Diode : 1.3 V
Voltage, Gate to Source : ± 16 V
Width : 0.38" (9.65mm)
Product Added to Cart
Infineon
IRLS3036-7PPBF N-channel MOSFET Transistor; 300 A; 60 V; 7-Pin D2PAK
Allied Stock #: 70019889
Mfr's Part #: IRLS3036-7PPBF
$7.273 Each
Quantity added: