Infineon IRLML9301TRPBF

Image may be a representation.
See specs for product details.
IRLML9301TRPBF P-channel MOSFET Transistor; 3.6 A; 30 V; 3-Pin SOT-23
Manufacturer #: IRLML9301TRPBF
Allied Stock #: 70019849

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.29 (Each)
6000 $0.29
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 6000

Multiples Of: 6000

Specifications

Capacitance, Input : 388 pF @ -25 V
Channel Type : P
Configuration : Single
Current, Drain : -2.9 A
Dimensions : 3.04 x 1.40 x 1.02 mm
Height : 0.04" (1.02mm)
Length : 0.119" (3.04mm)
Mounting Type : Surface Mount
Number of Elements per Chip : 1
Number of Pins : 3
Package Type : Micro3
Power Dissipation : 1.3 W
Resistance, Drain to Source On : 103 mΩ
Series : HEXFET Series
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -55 °C
Temperature, Operating, Range : -55 to +150 °C
Time, Turn-Off Delay : 16 ns
Time, Turn-On Delay : 9.6 ns
Transconductance, Forward : 5 S
Typical Gate Charge @ Vgs : 4.8 nC @-4.5
Voltage, Drain to Source : -30 V
Voltage, Forward, Diode : -1.2 V
Voltage, Gate to Source : ± 20 V
Width : 0.055" (1.4mm)
Product Added to Cart
Infineon
IRLML9301TRPBF P-channel MOSFET Transistor; 3.6 A; 30 V; 3-Pin SOT-23
Allied Stock #: 70019849
Mfr's Part #: IRLML9301TRPBF
$0.290 Each
Quantity added: