Infineon IRLML0060TRPBF

Image may be a representation.
See specs for product details.
IRLML0060TRPBF N-channel MOSFET Transistor; 2.7 A; 60 V; 3-Pin SOT-23
Mfr. Part#: IRLML0060TRPBF
Allied Stock#: 70019836

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.290 (Each)
1 $0.290
10 $0.260
100 $0.220
500 $0.200
1000 $0.170
Availability

950 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance, Input : 290 pF @ 25 V
Channel Type : N
Configuration : Single
Current, Drain : 2.7 A
Dimensions : 3.04 x 1.40 x 1.02 mm
Height : 0.04" (1.02mm)
Length : 0.119" (3.04mm)
Mounting Type : Surface Mount
Number of Elements per Chip : 1
Number of Pins : 3
Package Type : Micro8
Power Dissipation : 1.25 W
Resistance, Drain to Source On : 92 mΩ
Series : HEXFET Series
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -55 °C
Temperature, Operating, Range : -55 to +150 °C
Time, Turn-Off Delay : 6.8 ns
Time, Turn-On Delay : 5.4 ns
Transconductance, Forward : 7.6 S
Typical Gate Charge @ Vgs : 2.5 nC @ 4.5 V
Voltage, Drain to Source : 60 V
Voltage, Forward, Diode : 1.3 V
Voltage, Gate to Source : ±16 V
Width : 0.055" (1.4mm)

Overview

N-Channel Power MOSFET up to 7A, Infineon
Infineon's range of diskrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

Product Added to Cart
Infineon
IRLML0060TRPBF N-channel MOSFET Transistor; 2.7 A; 60 V; 3-Pin SOT-23
Allied Stock #: 70019836
Mfr's Part #: IRLML0060TRPBF
$0.290 Each
Quantity added: