Infineon IRFZ46ZLPBF

Image may be a representation.
See specs for product details.
MOSFET; 55V; 51A; 13.6 MOHM; 31 NC QG; TO-262
Manufacturer #: IRFZ46ZLPBF
Allied Stock #: 70018400

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3200

Multiples Of: 50

Specifications

Capacitance, Input : 1460 pF @ 25 V
Channel Type : N
Configuration : Dual Drain
Current, Drain : 51 A
Dimensions : 10.67 x 4.83 x 9.65 mm
Height : 0.38" (9.65mm)
Length : 0.42" (10.67mm)
Mounting Type : Through Hole
Number of Elements per Chip : 1
Number of Pins : 3
Package Type : TO-262
Power Dissipation : 82 W
Resistance, Drain to Source On : 13.6 mΩ
Series : HEXFET Series
Temperature, Operating, Maximum : +175 °C
Temperature, Operating, Minimum : -55 °C
Temperature, Operating, Range : -55 to +175 °C
Time, Turn-Off Delay : 37 ns
Time, Turn-On Delay : 13 ns
Transconductance, Forward : 45 S
Typical Gate Charge @ Vgs : 31 nC @ 10 V
Voltage, Drain to Source : 55 V
Voltage, Forward, Diode : 1.3 V
Voltage, Gate to Source : ±20 V
Width : 0.19" (4.83mm)
Product Added to Cart
Infineon
MOSFET; 55V; 51A; 13.6 MOHM; 31 NC QG; TO-262
Allied Stock #: 70018400
Mfr's Part #: IRFZ46ZLPBF
$1.870 Each
Quantity added: