Infineon IRFU4615PBF

Image may be a representation.
See specs for product details.
IRFU4615PBF N-channel MOSFET Transistor; 33 A; 150 V; 3-Pin IPAK
Mfr. Part#: IRFU4615PBF
Allied Stock#: 70019770

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.680 (Each)
525 $1.680
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 525

Multiples Of: 525

Specifications

Capacitance, Input : 1750 pF @ 25 V
Channel Type : N
Configuration : Single
Current, Drain : 33 A
Dimensions : 6.73 x 2.39 x 6.22 mm
Height : 6.22
Length : 0.264" (6.73mm)
Mounting Type : Through Hole
Number of Elements per Chip : 1
Number of Pins : 3
Package Type : I-PAK
Power Dissipation : 144 W
Series : HEXFET Series
Temperature, Operating, Maximum : +175 °C
Temperature, Operating, Minimum : -55 °C
Temperature, Operating, Range : -55 to +175 °C
Time, Turn-On Delay : 15 ns
Transconductance, Forward : 35 S
Typical Gate Charge @ Vgs : 26 nC @ 10 V
Voltage, Drain to Source : 150 V
Voltage, Gate to Source : ±20 V
Width : 2.39
Product Added to Cart
Infineon
IRFU4615PBF N-channel MOSFET Transistor; 33 A; 150 V; 3-Pin IPAK
Allied Stock #: 70019770
Mfr's Part #: IRFU4615PBF
$1.680 Each
Quantity added: