Infineon IRFR1018ETRRPBF
MOSFET, 60V, 79A, 8.4 MOHM, 46 NC QG, D-PAK
Mfr. Part #: IRFR1018ETRRPBF / RS Stock #: 70019717
Price
Qty.
Standard Price
6000
$1.58
12000
$1.548
30000
$1.501
60000
$1.438
150000
$1.343
300000
$1.232
600000
$1.106
Product Specifications
Product Attribute
Attribute Value
Search
Channel Type
N
Configuration
Dual Drain
Drain Current
79 A
Drain to Source On Resistance
8.4 mΩ
Drain to Source Voltage
60 V
Forward Transconductance
110 S
Forward Voltage, Diode
1.3 V
Gate to Source Voltage
±20 V
Input Capacitance
2290 pF @ 50 V pF
Maximum Operating Temperature
175 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Surface Mount
Number of Elements per Chip
1
Number of Pins
3
Package Type
DPAK
Power Dissipation
110 W
Series
HEXFET Series
Temperature Operating Range
-55 to +175 °C
Turn Off Delay Time
55 ns
Turn On Delay Time
13 ns
Typical Gate Charge @ Vgs
46 nC @ 10 V