Infineon IRFH5255TR2PBF

Image may be a representation.
See specs for product details.
MOSFET; 25V; 51A; 6 mOhm; 7 nC Qg; Low Rg; PQFN
Manufacturer #: IRFH5255TR2PBF
Allied Stock #: 70019256

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 800

Multiples Of: 800

Specifications

Capacitance, Input : 988 pF @ 13 V
Channel Type : N
Configuration : Quad Drain, Triple Source
Current, Drain : 51 A
Dimensions : 6.00 x 5.00 x 0.85 mm
Height : 0.033" (0.85mm)
Length : 0.236" (6mm)
Mounting Type : Surface Mount
Number of Elements per Chip : 1
Number of Pins : 8
Package Type : PQFN
Power Dissipation : 26 W
Resistance, Drain to Source On : 10.9 mΩ
Series : HEXFET Series
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -55 °C
Temperature, Operating, Range : -55 to +150 °C
Time, Turn-Off Delay : 6.5 ns
Time, Turn-On Delay : 7.9 ns
Transconductance, Forward : 48 S
Typical Gate Charge @ Vgs : 14.5 nC @ 10 V, 7.0 nC @ 4.5 V
Voltage, Drain to Source : 25 V
Voltage, Forward, Diode : 1 V
Voltage, Gate to Source : ±20 V
Width : 0.197" (5mm)
Product Added to Cart
Infineon
MOSFET; 25V; 51A; 6 mOhm; 7 nC Qg; Low Rg; PQFN
Allied Stock #: 70019256
Mfr's Part #: IRFH5255TR2PBF
$0.538 Each
Quantity added: