Infineon IRFH3702TR2PBF

Image may be a representation.
See specs for product details.
MOSFET; 30V; 16A; 7.1 MOHM; 9.6 NC QG; PQFN33
Mfr. Part#: IRFH3702TR2PBF
Allied Stock#: 70019685

RoHS Compliant Part

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1200

Multiples Of: 400

Specifications

Capacitance, Input : 1510 pF @ 15 V
Channel Type : N
Configuration : Quad Drain, Triple Source
Current, Drain : 42 A
Dimensions : 3.000 x 3.000 x 0.950 mm
Height : 0.037" (0.95mm)
Length : 0.118" (3mm)
Mounting Type : Surface Mount
Number of Elements per Chip : 1
Number of Pins : 8
Package Type : PQFN
Power Dissipation : 2.8 W
Resistance, Drain to Source On : 11.8 mΩ
Series : HEXFET Series
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -55 °C
Temperature, Operating, Range : -55 to +150 °C
Time, Turn-Off Delay : 11 ns
Time, Turn-On Delay : 9.6 ns
Transconductance, Forward : 37 S
Typical Gate Charge @ Vgs : 9.6 nC @ 4.5 V
Voltage, Drain to Source : 30 V
Voltage, Forward, Diode : 1 V
Voltage, Gate to Source : ±20 V
Width : 0.118" (3mm)
Product Added to Cart
Infineon
MOSFET; 30V; 16A; 7.1 MOHM; 9.6 NC QG; PQFN33
Allied Stock #: 70019685
Mfr's Part #: IRFH3702TR2PBF
$0.350 Each
Quantity added: