Infineon IRF8910GPBF

Image may be a representation.
See specs for product details.
MOSFET; DUAL N-CHANNEL; 20V; 10A; SO-8; HALOGEN-FREE
Mfr. Part#: IRF8910GPBF
Allied Stock#: 70019661

RoHS Compliant Part

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3800

Multiples Of: 95

Specifications

Capacitance, Input : 960 pF @ 10 V
Channel Type : N
Configuration : Dual Source, Quad Drain
Current, Drain : 10 A
Dimensions : 5.00 x 4.00 x 1.5 mm
Height : 0.059" (1.5mm)
Mounting Type : Surface Mount
Number of Elements per Chip : 2
Number of Pins : 8
Package Type : SO-8
Power Dissipation : 2 W
Series : HEXFET Series
Temperature, Operating, Range : -55 to +150 °C
Time, Turn-On Delay : 6.2 ns
Transconductance, Forward : 24 S
Typical Gate Charge @ Vgs : 7.4 nC @ 4.5 V
Voltage, Drain to Source : 20 V
Voltage, Gate to Source : ±20 V
Width : 0.157" (4mm)
Product Added to Cart
Infineon
MOSFET; DUAL N-CHANNEL; 20V; 10A; SO-8; HALOGEN-FREE
Allied Stock #: 70019661
Mfr's Part #: IRF8910GPBF
$1.060 Each
Quantity added: