Infineon IRF7321D2PBF

Image may be a representation.
See specs for product details.
-30V FETKY - MOSFET AND SCHOTTKY DIODE IN A SO-8 PACKAGE
Mfr. Part#: IRF7321D2PBF
Allied Stock#: 70018233

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3800

Multiples Of: 95

Specifications

Capacitance, Input : 710 pF @ -25 V
Channel Type : N
Configuration : Dual Drain
Current, Drain : -4.7 A
Dimensions : 5.00 x 4.00 x 1.50 mm
Height : 0.059" (1.5mm)
Length : 0.196" (5mm)
Mounting Type : Surface Mount
Number of Elements per Chip : 1
Number of Pins : 8
Package Type : SO-8
Power Dissipation : 2 W
Resistance, Drain to Source On : 0.098 Ω
Series : FETKY Series
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -55 °C
Temperature, Operating, Range : -55 to +150 °C
Time, Turn-Off Delay : 34 ns
Time, Turn-On Delay : 13 ns
Transconductance, Forward : 7.7 S
Typical Gate Charge @ Vgs : 23 nC @ -10 V
Voltage, Drain to Source : -30 V
Voltage, Forward, Diode : -1 V
Voltage, Gate to Source : ±20 V
Width : 0.157" (4mm)
Product Added to Cart
Infineon
-30V FETKY - MOSFET AND SCHOTTKY DIODE IN A SO-8 PACKAGE
Allied Stock #: 70018233
Mfr's Part #: IRF7321D2PBF
$1.160 Each
Quantity added: