Infineon IRF7306PBF

Image may be a representation.
See specs for product details.
MOSFET; Power; Dual P-Ch; VDSS -30V; RDS(ON) 0.1Ohm; ID -3.6A; SO-8; PD 2W; VGS +/-20V
Mfr. Part#: IRF7306PBF
Allied Stock#: 70017577

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.960 (Each)
1 $0.960
3800 $0.960
Availability

0 can ship immediately.

62 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Channel Type : P
Current, Drain : -3.6 A
Gate Charge, Total : 25 nC
Package Type : SO-8
Polarization : Dual P-Channel
Power Dissipation : 2 W
Product Header : Hexfet® Power MOSFET
Resistance, Drain to Source On : 0.1 Ohm
Series : HEXFET Series
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -55 °C
Time, Turn-Off Delay : 25 ns
Time, Turn-On Delay : 11 ns
Transconductance, Forward : 2.5 S
Voltage, Breakdown, Drain to Source : -30 V
Voltage, Drain to Source : -30 V
Voltage, Forward, Diode : -1 V
Voltage, Gate to Source : ±20 V
Product Added to Cart
Infineon
MOSFET; Power; Dual P-Ch; VDSS -30V; RDS(ON) 0.1Ohm; ID -3.6A; SO-8; PD 2W; VGS +/-20V
Allied Stock #: 70017577
Mfr's Part #: IRF7306PBF
$0.960 Each
Quantity added: