Infineon IRF3717TRPBF

Image may be a representation.
See specs for product details.
MOSFET; Power; N-Ch; VDSS 20V; RDS(ON) 3.7 Milliohms; ID 20A; SO-8; PD 2.5W; VGS +/-20V
Manufacturer #: IRF3717TRPBF
Allied Stock #: 70017491

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.20 (Each)
4000 $1.20
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000

Multiples Of: 4000

Specifications

Capacitance, Input : 2890 pF @ 10 V
Channel Type : N
Configuration : Quad Drain, Triple Source
Current, Drain : 20 A
Dimensions : 5.00 x 4.00 x 1.50 mm
Gate Charge, Total : 22 nC
Height : 0.059" (1.5mm)
Length : 0.196" (5mm)
Mounting Type : Surface Mount
Number of Elements per Chip : 1
Number of Pins : 8
Package Type : SO-8
Polarization : N-Channel
Power Dissipation : 2.5 W
Product Header : Hexfet® Power MOSFET
Resistance, Drain to Source On : 5.7 mΩ
Series : HEXFET Series
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -55 °C
Temperature, Operating, Range : -55 to +150 °C
Time, Turn-Off Delay : 15 ns
Time, Turn-On Delay : 12 ns
Transconductance, Forward : 57 S
Typical Gate Charge @ Vgs : 22 nC @ 4.5 V
Voltage, Breakdown, Drain to Source : 20 V
Voltage, Drain to Source : 20 V
Voltage, Forward, Diode : 1 V
Voltage, Gate to Source : ±20 V
Width : 0.157" (4mm)
Product Added to Cart
Infineon
MOSFET; Power; N-Ch; VDSS 20V; RDS(ON) 3.7 Milliohms; ID 20A; SO-8; PD 2.5W; VGS +/-20V
Allied Stock #: 70017491
Mfr's Part #: IRF3717TRPBF
$1.200 Each
Quantity added: