Infineon IR3876MTR1PBF
12A MOBILE COT SUPIRBUCK WITH 5V TO 3.3V LDO
Mfr. Part #: IR3876MTR1PBF / RS Stock #: 70019524
Price
Qty.
Standard Price
750
$2.23
1500
$2.04
Product Specifications
Product Attribute
Attribute Value
Search
Input Voltage Range
3 to 21 V
Maximum Operating Temperature
125 °C
Maximum Output Voltage
12 V
Minimum Operating Temperature
0 °C
Minimum Output Voltage
0.5 V
Mounting Type
Surface Mount
Number of Outputs
1
Number of Pins
17
Output Current
12 A
Output Type
Adjustable
Package Type
PQFN
Regulator Function
Step Down
Series
SupIRBuck Series
Switching Frequency
1000 kHz
Switching Regulator
Yes
Temperature Operating Range
0 to +125 °C
Voltage, Input, High Level
21 V
Voltage, Input, Low Level
3 V