Infineon IR3856WMTRPBF

Image may be a representation.
See specs for product details.
IR3856 HIGHLY INTEGRATED 6A 4X5 SUPIRBUCK VOLTAGE REGULATOR
Mfr. Part#: IR3856WMTRPBF
Allied Stock#: 70019521

RoHS Compliant Part

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000

Multiples Of: 4000

Specifications

Current, Output : 6 A
Dimensions : 5 x 4 x 0.950 mm
Frequency, Switching : 1650 kHz
Height : 0.037" (0.95mm)
Length : 0.196" (5mm)
Mounting Type : Surface Mount
Number of Outputs : 1
Number of Pins : 17
Output Type : Adjustable
Package Type : PQFN
Regulator Function : Step Down
Series : SupIRBuck Series
Switching Regulator : Yes
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +125 °C
Voltage, Input Range : 1.5 to 16 V
Voltage, Input, High Level : 16 V
Voltage, Input, Low Level : 1.5 V
Voltage, Output, Maximum : 14.4 V
Voltage, Output, Minimum : 0.7 V
Width : 0.157" (4mm)
Product Added to Cart
Infineon
IR3856 HIGHLY INTEGRATED 6A 4X5 SUPIRBUCK VOLTAGE REGULATOR
Allied Stock #: 70019521
Mfr's Part #: IR3856WMTRPBF
$1.778 Each
Quantity added: