Infineon IR3802AMTR1PBF

Image may be a representation.
See specs for product details.
6A 300KHZ HIGH FREQ SYNC BUCK REGULATORWITH OVER CURRENT PROTECTION AND TEMPERA
Mfr. Part#: IR3802AMTR1PBF
Allied Stock#: 70019482

RoHS Compliant Part

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 750

Multiples Of: 750

Specifications

Current, Output : 6 A
Dimensions : 6 x 5 x 0.95 mm
Frequency, Switching : 330 kHz
Height : 0.037" (0.95mm)
Length : 0.236" (6mm)
Mounting Type : Surface Mount
Number of Outputs : 1
Number of Pins : 15
Output Type : Adjustable
Package Type : PQFN
Regulator Function : Step Down
Series : SupIRBuck Series
Switching Regulator : Yes
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +125 °C
Voltage, Input Range : 2.5 to 21 V
Voltage, Input, High Level : 21 V
Voltage, Input, Low Level : 2.5 V
Voltage, Output, Maximum : 12 V
Voltage, Output, Minimum : 0.6 V
Width : 0.197" (5mm)
Product Added to Cart
Infineon
6A 300KHZ HIGH FREQ SYNC BUCK REGULATORWITH OVER CURRENT PROTECTION AND TEMPERA
Allied Stock #: 70019482
Mfr's Part #: IR3802AMTR1PBF
$2.100 Each
Quantity added: