Infineon IR2161SPBF

Image may be a representation.
See specs for product details.
IR2161SPBF; Lighting Ballast Driver Half Bridge; 16.5V; 8-Pin; SOIC
Mfr. Part#: IR2161SPBF
Allied Stock#: 70018131

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 380

Multiples Of: 95

Specifications

Bridge Type : Half Bridge
Current, Operating : Maximum of 10 mA
Driver Type : High & Low Side
Fall Time : 140 ns
Frequency : 70
Mounting Type : Surface Mount
Number of Drivers : 2
Number of Pins : 8
Operating Voltage Range : 11.5 to 16.5 V
Package Type : SOIC
Time, Rise : 250 ns
Voltage, Operating : 11.5-16.5 V

Overview

Halogen Converter Control ICs, Infineon

Product Added to Cart
Infineon
IR2161SPBF; Lighting Ballast Driver Half Bridge; 16.5V; 8-Pin; SOIC
Allied Stock #: 70018131
Mfr's Part #: IR2161SPBF
$1.430 Each
Quantity added: