Infineon IR2132SPBF

Image may be a representation.
See specs for product details.
3 PHASE DRIVER; INVERTING INPUT; 0.8US DEADTIME IN A 28-LEAD SOIC PACKAGE
Manufacturer #: IR2132SPBF
Allied Stock #: 70019451

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$10.182 (Each)
1000 $10.182
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Bridge Type : Half Bridge
Configuration : Inverting
Current, Input Bias : 400 (Low), 650 (High) μA
Current, Peak : 250 (High), 500 (Low) mA
Dimensions : 18.10 x 7.60 x 2.35 mm
Driver Type : High & Low Side
Fall Time : Maximum of 55 ns
Height : 0.093" (2.35mm)
High and Low Sides Dependency : Independent
Input Logic Compatibility : CMOS, LSTTL
Length : 0.712" (18.1mm)
Mounting Type : Surface Mount
Number of Drivers : 6
Number of Outputs : 6
Number of Pins : 28
Operating Voltage Range : 10 to 20 V
Package Type : SOIC
Resistance, On-State : 75 Ω
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +125 °C
Time Delay : 550 (Turn-Off), 850 (Turn-On)
Time, Rise : Maximum of 125 ns
Width : 0.299" (7.6mm)

Overview

MOSFET & IGBT Gate Drivers, Three-Phase, Infineon

Product Added to Cart
Infineon
3 PHASE DRIVER; INVERTING INPUT; 0.8US DEADTIME IN A 28-LEAD SOIC PACKAGE
Allied Stock #: 70019451
Mfr's Part #: IR2132SPBF
$10.182 Each
Quantity added: