Infineon IR2130STRPBF
Driver; Three-Phase; 600V; 0.420A; SOIC
Mfr. Part #: IR2130STRPBF / RS Stock #: 70017638
Price
Qty.
Standard Price
1000
$6.944
2000
$6.805
5000
$6.597
Product Specifications
Product Attribute
Attribute Value
Search
Bridge Type
Half Bridge
Configuration
Inverting
Driver Type
High & Low Side
Fall Time
Maximum of 55 ns
High and Low Sides Dependency
Independent
Input Bias Current
400 (Low), 650 (High) μA
Input Logic Compatibility
CMOS, LSTTL
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Drivers
6
Number of Outputs
6
Number of Pins
28
On State Resistance
75 Ω
Operating Voltage Range
10 to 20 V
Package Type
SOIC
Peak Current
250 (High), 500 (Low) mA
Rise Time
Maximum of 125
Temperature Operating Range
-40 to +125 °C
Time Delay
550 (Turn-Off), 850 (Turn-On) sec