Infineon IR2125PBF

Image may be a representation.
See specs for product details.
SINGLE HIGH SIDE DRIVER; CURRENT LIMITING; PROGRAMMABLE SHUTDOWN ERROR PIN IN A
Mfr. Part#: IR2125PBF
Allied Stock#: 70017143

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 974
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$7.990 (Each)
1 $7.990
10 $7.050
100 $6.150
500 $5.330
1000 $4.700
Availability

974 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current, Input Bias : 1 (Low), 10 (High) μA
Current, Peak : 1.6 (High), 3.3 (Low) A
Dimensions : 10.92 x 7.11 x 4.94 mm
Driver Type : High Side
Fall Time : Maximum of 35 ns
Height : 0.194" (4.94mm)
Input Logic Compatibility : CMOS, LSTTL
Length : 0.429" (10.92mm)
Mounting Type : Through Hole
Number of Drivers : 1
Number of Outputs : 1
Number of Pins : 8
Operating Voltage Range : 0 to 18 V
Package Type : PDIP
Supply Voltage : 12
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +125 °C
Time Delay : 240 (Turn-On), 270 (Turn-Off)
Time, Rise : Maximum of 60 ns
Width : 0.28" (7.11mm)

Overview

Features:

  • Floating Channel Designed for Bootstrap Operation
  • Fully Operational to +600 V
  • Gate Drive Supply Range from 10 to 20 V
  • Matched Propagation Delay for Both Channels

  • Product Added to Cart
    Infineon
    SINGLE HIGH SIDE DRIVER; CURRENT LIMITING; PROGRAMMABLE SHUTDOWN ERROR PIN IN A
    Allied Stock #: 70017143
    Mfr's Part #: IR2125PBF
    $7.990 Each
    Quantity added: