Infineon IR2112STRPBF

Image may be a representation.
See specs for product details.
Driver; High and Low Side; 600V; 0.420A; SOIC
Manufacturer #: IR2112STRPBF
Allied Stock #: 70017634

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Non-Inverting
Current, Input Bias : 1 (Low), 40 (High) μA
Current, Peak : 250 (High), 500 (Low) mA
Dimensions : 10.50 x 7.60 x 2.35 mm
Driver Type : High & Low Side
Fall Time : Maximum of 65 ns
Height : 0.093" (2.35mm)
High and Low Sides Dependency : Independent
Input Logic Compatibility : CMOS, LSTTL
Length : 0.413" (10.5mm)
Mounting Type : Surface Mount
Number of Drivers : 2
Number of Outputs : 2
Number of Pins : 16
Operating Voltage Range : 10 to 20 V
Package Type : SOIC
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +125 °C
Time Delay : 160 (Turn-Off), 180 (Turn-On)
Time, Rise : Maximum of 130 ns
Width : 0.299" (7.6mm)
Product Added to Cart
Infineon
Driver; High and Low Side; 600V; 0.420A; SOIC
Allied Stock #: 70017634
Mfr's Part #: IR2112STRPBF
$4.270 Each
Quantity added: