Infineon IR2011PBF

Image may be a representation.
See specs for product details.
HIGH AND LOW SIDE DRIVER IN A 8-LEAD PDIP PACKAGE
Mfr. Part#: IR2011PBF
Allied Stock#: 70017180

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.910 (Each)
5 $3.910
250 $3.910
Availability

0 can ship immediately.

600 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5

Specifications

Configuration : Non-Inverting
Current, Input Bias : 1 (Low), 20 (High) μA
Current, Peak : 1 (High), 1 (Low) A
Dimensions : 10.92 x 7.11 x 4.94 mm
Driver Type : High & Low Side
Fall Time : Maximum of 35 ns
Height : 0.194" (4.94mm)
High and Low Sides Dependency : Independent
Input Logic Compatibility : CMOS, LSTTL
Length : 0.429" (10.92mm)
Mounting Type : Through Hole
Number of Drivers : 2
Number of Outputs : 2
Number of Pins : 8
Operating Voltage Range : 10 to 20 V
Package Type : PDIP
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +125 °C
Time Delay : 75 (Turn-Off), 80 (Turn-On)
Time, Rise : Maximum of 50 ns
Width : 0.28" (7.11mm)

Overview

Features:

  • Floating Channel Designed for Bootstrap Operation
  • Fully Operational to +200 V
  • Gate Drive Supply Range from 10 to 20 V
  • Matched Propagation Delay for Both Channels

  • Product Added to Cart
    Infineon
    HIGH AND LOW SIDE DRIVER IN A 8-LEAD PDIP PACKAGE
    Allied Stock #: 70017180
    Mfr's Part #: IR2011PBF
    $3.910 Each
    Quantity added: