Infineon IR11662SPBF

Image may be a representation.
See specs for product details.
FLYBACK SYNCH REC IC (SO8; +1; -3.5A)
Manufacturer #: IR11662SPBF
Allied Stock #: 70019439

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 570

Multiples Of: 95

Specifications

Bridge Type : Half Bridge
Current, Input Bias : 100 (Bias2), 7.5 (Bias1) μA
Current, Peak : 1 (Source), 4 (Sink) A
Dimensions : 5.00 x 4.00 x 1.5 mm
Driver Type : High Side
Fall Time : 44 ns
Height : 0.059" (1.5mm)
Length : 0.196" (5mm)
Mounting Type : Surface Mount
Number of Drivers : 1
Number of Outputs : 1
Number of Pins : 8
Operating Voltage Range : 11.4 to 18 V
Package Type : SOIC
Resistance, On-State : 5 Ω
Series : IR11662 Series
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : -25 °C
Temperature, Operating, Range : -25 to +125 °C
Time Delay : 75 (Turn-Off), 95 (Turn-On)
Time, Rise : 181 ns
Width : 0.157" (4mm)
Product Added to Cart
Infineon
FLYBACK SYNCH REC IC (SO8; +1; -3.5A)
Allied Stock #: 70019439
Mfr's Part #: IR11662SPBF
$2.510 Each
Quantity added: