Infineon AUIRF1404ZSTRR

Image may be a representation.
See specs for product details.
AUTOMOTIVE MOSFET 40V; 190A; 3.7 MOHM; 100 NC QG; D2PAK
Mfr. Part#: AUIRF1404ZSTRR
Allied Stock#: 70019336

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 800

Multiples Of: 800

Specifications

Capacitance, Input : 4340 pF @ 25 V
Channel Type : N
Configuration : Dual Drain
Current, Drain : 180 A
Dimensions : 10.67 x 9.65 x 4.83 mm
Height : 0.19" (4.83mm)
Length : 0.42" (10.67mm)
Mounting Type : Surface Mount
Number of Elements per Chip : 1
Number of Pins : 3
Package Type : D2PAK
Power Dissipation : 200 W
Resistance, Drain to Source On : 3.7 mΩ
Series : HEXFET Series
Temperature, Operating, Maximum : +175 °C
Temperature, Operating, Minimum : -55 °C
Temperature, Operating, Range : -55 to +175 °C
Time, Turn-Off Delay : 36 ns
Time, Turn-On Delay : 18 ns
Transconductance, Forward : 170 V
Typical Gate Charge @ Vgs : 100 nC @ 10 V
Voltage, Drain to Source : 40 V
Voltage, Forward, Diode : 1.3 V
Voltage, Gate to Source : ±20 V
Width : 0.38" (9.65mm)
Product Added to Cart
Infineon
AUTOMOTIVE MOSFET 40V; 190A; 3.7 MOHM; 100 NC QG; D2PAK
Allied Stock #: 70019336
Mfr's Part #: AUIRF1404ZSTRR
$1.300 Each
Quantity added: