Illinois Capacitor - A Brand of Cornell Dubilier 105PPB102K
Capacitor, 1 uF, 1000 WVDC,+/-10, Radial Leaded, 0.03, 30000 Megohms (Min.) x uF
Mfr. Part #: 105PPB102K / RS Stock #: 70112071
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5.20
Additional Inventory
Manufacturer Lead Time:
26 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
1 uF
Capacitance Range
0.001 to 9999 uF
Configuration
Radial
Dimensions
1.67 in L
Dissipation Factor
0.03 %
Element Material
Polypropylene Metallized
Insulation Resistance
30,000 MOhms
Lead Diameter
1 mm
Lead Length
30 mm
Lead Pitch
37.5 mm
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Shelf Life
2000 hr
Termination
Through Hole
Thickness
28 mm
Tolerance
10% %
Voltage Rating
1000 VDC
Overview
Specifications:
?Temperature Range: -55°C to +105°C
?Tolerance: 10%
?Dissipation Factor: 0.03% to 0.15% @ 1 kHz
?Lead Length (LL): LL = 5 mm, S ?22.5; LL = 30 mm, S ?27.5
Features:
?High dv/dt
?Self-Healing
?High Voltage
?Temperature Range: -55°C to +105°C
?Tolerance: 10%
?Dissipation Factor: 0.03% to 0.15% @ 1 kHz
?Lead Length (LL): LL = 5 mm, S ?22.5; LL = 30 mm, S ?27.5
Features:
?High dv/dt
?Self-Healing
?High Voltage