Illinois Capacitor, Inc. 686TTA035M

Image may be a representation.
See specs for product details.
Capacitor; Al Electrolytic; Cap 68 uF; Tol20%; Vol-Rtg 35 VDC; Axial; No Pb
Mfr. Part#: 686TTA035M
Allied Stock#: 70297402

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.34 (Each)
6000 $0.34
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 6000

Multiples Of: 300

Specifications

Capacitance : 68 uF
Case Size : 0.315 In. Dia. x 0.63 In. L (8 mm Dia. x 16 mm L)
Configuration : Axial, Can
ESR : 3.4132 Ohm
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Series : TTA Series
Temperature, Operating, Minimum : -40 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 35 VDC

Overview

Low ESR, High Temperature, and High Frequency for High Performance
Illinois Capacitor is a long-time pioneer in aluminum electrolytic capacitors, having registered some of the most important patents in the technology. Today, Illinois Capacitor continues to be a leader, with the TTA Series of axial leaded aluminum electrolytic capacitors, a very extensive line of low ESR, high frequency, and high temperature capacitors that are very popular and are required for many high performance electronic products.

Features

  • Low Leakage Current
  • Load Life: 2,000 Hours at +85°C
  • Capacitance: 1-100 μF
  • 10-450 WVDC
  • -40°C to +85°C Operating Temperature Range

    One Company, Two Brands in Touch with the Needs of Today's Engineers
    In February 2015, Cornell Dubilier acquired Illinois Capacitor, bringing together two of the leading manufacturers of capacitors in the electronics market. These capacitors are great options for renewable energy inverters, welders, UPS systems, motor drives, military and aerospace applications, and medical imaging.

  • Product Added to Cart
    Illinois Capacitor, Inc.
    Capacitor; Al Electrolytic; Cap 68 uF; Tol20%; Vol-Rtg 35 VDC; Axial; No Pb
    Allied Stock #: 70297402
    Mfr's Part #: 686TTA035M
    $0.340 Each
    Quantity added: