Illinois Capacitor, Inc. 684MSR250K

Image may be a representation.
See specs for product details.
Capacitor; Polyester Metallized; Cap 0.68uF; Tol 10%; Vol-Rtg 250 VDC; Radial
Manufacturer #: 684MSR250K
Allied Stock #: 70112377

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.315 (Each)
1 $0.315
Availability

57 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 0.68 uF
Configuration : Radial
Material, Element : Polyester Metallized
Mounting Type : PCB
Series : MSR Series
Termination : Through Hole
Tolerance : 10 %
Voltage Rating : 250 VDC

Overview

  • Temperature Range: –55°C to +125°C
  • Working Voltage: 100 to 1,000 VDC
  • Voltage, Alternating Current: 63 to 250 VAC
  • Dissipation Factor: 1.0% Max. @ 1 kHz
  • Small Size
  • Self-Healing
  • Flame Retardant

  • Product Added to Cart
    Illinois Capacitor, Inc.
    Capacitor; Polyester Metallized; Cap 0.68uF; Tol 10%; Vol-Rtg 250 VDC; Radial
    Allied Stock #: 70112377
    Mfr's Part #: 684MSR250K
    $0.315 Each
    Quantity added: