Illinois Capacitor, Inc. 684MPW630K

Image may be a representation.
See specs for product details.
Capacitor; Metallized Polypropylene Film; Axial Leads; 0.68uF; 630VDC; 250VAC
Manufacturer #: 684MPW630K
Allied Stock #: 70112252

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.787 (Each)
1 $2.787
10 $2.722
100 $2.637
500 $2.365
1000 $2.084
2500 $1.811
Availability

29 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 0.68 uF
Configuration : Axial
Material, Element : Polypropylene Metallized
Mounting Type : PCB
Series : MPW Series
Termination : Through Hole
Tolerance : 10 %
Voltage Rating : 630 VDC

Overview

  • Temperature Range: –55°C to +105°C
  • Working Voltage: 160 to 630 VDC
  • Voltage, Alternating Current: 90 to 250 VAC
  • Dissipation Factor: <0.1%
  • Flame Retardant

  • Product Added to Cart
    Illinois Capacitor, Inc.
    Capacitor; Metallized Polypropylene Film; Axial Leads; 0.68uF; 630VDC; 250VAC
    Allied Stock #: 70112252
    Mfr's Part #: 684MPW630K
    $2.787 Each
    Quantity added: