Illinois Capacitor, Inc. 477TMA035M

Image may be a representation.
See specs for product details.
Capacitor; Al Electrolytic; Cap 470 uF; Tol 20%; Vol-Rtg 35 VDC; Axial; 10x20mm
Mfr. Part#: 477TMA035M
Allied Stock#: 70112443

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 6400

Multiples Of: 6400

Specifications

Capacitance : 470 uF
Case Size : 10 mm Dia. x 20 mm L
ESR : 0.49 Ohms
Material, Element : Aluminum Electrolytic
Termination : Axial Leads
Tolerance : 20 %
Voltage Rating : 35 VDC
Product Added to Cart
Illinois Capacitor, Inc.
Capacitor; Al Electrolytic; Cap 470 uF; Tol 20%; Vol-Rtg 35 VDC; Axial; 10x20mm
Allied Stock #: 70112443
Mfr's Part #: 477TMA035M
$0.650 Each
Quantity added: