Illinois Capacitor, Inc. 477LMU250M2EC

Image may be a representation.
See specs for product details.
Capacitor; Al Electrolytic; Cap 470 uF; Tol 20%; Vol-Rtg 250 VDC; Snap-In; 35x25mm
Manufacturer #: 477LMU250M2EC
Allied Stock #: 70226408

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.51 (Each)
275 $5.51
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 275

Multiples Of: 275

Specifications

Capacitance : 470 uF
Case Size : 1.378 In. Dia. x 0.984 In. L (35 mm Dia. x 25 mm L)
Configuration : Radial, Can
ESR : 529.11 Ohm
Lead Spacing : 0.394 In. (10.00 mm)
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Series : LMU Series
Temperature, Operating, Minimum : -40 Deg. C
Termination : Snap-In
Tolerance : 20 %
Voltage Rating : 250 VDC
Product Added to Cart
Illinois Capacitor, Inc.
Capacitor; Al Electrolytic; Cap 470 uF; Tol 20%; Vol-Rtg 250 VDC; Snap-In; 35x25mm
Allied Stock #: 70226408
Mfr's Part #: 477LMU250M2EC
$5.510 Each
Quantity added: