Illinois Capacitor, Inc. 477LBA450M2EH

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; 470 uF; 20%; 450 VDC; Snap-In; 35x50mm; ESR 0.529106 Ohms
Manufacturer #: 477LBA450M2EH
Allied Stock #: 70112307

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.921 (Each)
55 $11.921
Availability

0 can ship immediately.

244 can ship in 10 days.

Request Lead Time

Minimum Quantity: 55

Multiples Of: 1

Specifications

Capacitance : 470 uF
Case Size : 1.378 In. Dia. x 1.969 In. L (35 mm Dia. x 50 mm L)
Configuration : Radial, Can
ESR : 0.529106 Ohm
Lead Spacing : 0.394 In. (10.00 mm)
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Series : LBA Series
Temperature, Operating, Minimum : -25 Deg. C
Termination : Snap-In
Tolerance : 20 %
Voltage Rating : 450 VDC

Overview

Features:

  • Temperature Range: –40°C to +85°C, ≤250 VDC; –25°C to +85°C, ≥350 VDC
  • Working Voltage: 10 to 500 VDC
  • Tolerance: 20%
  • Load Life: 2000 Hours
  • High Ripple Current

  • Product Added to Cart
    Illinois Capacitor, Inc.
    Capacitor; Alum Electrolytic; 470 uF; 20%; 450 VDC; Snap-In; 35x50mm; ESR 0.529106 Ohms
    Allied Stock #: 70112307
    Mfr's Part #: 477LBA450M2EH
    $11.921 Each
    Quantity added: