Illinois Capacitor, Inc. 477CKR050M

Image may be a representation.
See specs for product details.
Capacitor; Aluminum Electrolytic; Subminiature; Radial; 470uF; 50VDC; 12.5X20mm
Mfr. Part#: 477CKR050M
Allied Stock#: 70112156

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • This item cannot be backordered online. Maximum order amount is 671
Pricing (USD) & Availability
Standard Pricing
$0.436 (Each)
1 $0.436
10 $0.423 (Save 3%)
Availability

671 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 470 uF
Case Size : 0.492 In. Dia. x 0.787 In. L (12.5 mm Dia. x 20 mm L)
Configuration : Radial, Can
Current, Ripple : 930 mA
ESR : 0.353 Ohm
Lead Spacing : 0.197 In. (5.00 mm)
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Series : CKR Series
Temperature, Operating, Maximum : 85 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 50 VDC
Voltage, Surge : 63 VDC

Overview

Features:

  • Temperature Range: –40°C to +85°C
  • Tolerance: 20%
  • Working Voltage: 6.3 to 450 VDC
  • Load Life: 2000 Hours
  • Small Size
  • General Purpose

  • Product Added to Cart
    Illinois Capacitor, Inc.
    Capacitor; Aluminum Electrolytic; Subminiature; Radial; 470uF; 50VDC; 12.5X20mm
    Allied Stock #: 70112156
    Mfr's Part #: 477CKR050M
    $0.436 Each
    Quantity added: