Illinois Capacitor, Inc. 476CKS450MQW

Image may be a representation.
See specs for product details.
Capacitor; Aluminum Electrolytic; Subminiature; Radial; 47uF; 450VDC; 16X31.5mm
Mfr. Part#: 476CKS450MQW
Allied Stock#: 70112154

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.124 (Each)
1 $2.124
10 $2.075
100 $2.026
500 $1.809
1000 $1.593
2500 $1.377
Availability

34 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 47 uF
Case Size : 0.63 In. Dia. x 1.24 In. L (16 mm Dia. x 31.5 mm L)
Configuration : Radial, Can
Current, Ripple : 220 mA
ESR : 7.055 Ohm
Lead Spacing : 0.295 In. (7.50 mm)
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Series : CKS Series
Temperature, Operating, Maximum : 85 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 450 VDC
Voltage, Surge : 500 VDC

Overview

Features:

  • Temperature Range: –40°C to +85°C
  • Tolerance: 20%
  • Working Voltage: 6.3 to 450 VDC
  • Load Life: 2000 Hours
  • Small Size
  • General Purpose

  • Product Added to Cart
    Illinois Capacitor, Inc.
    Capacitor; Aluminum Electrolytic; Subminiature; Radial; 47uF; 450VDC; 16X31.5mm
    Allied Stock #: 70112154
    Mfr's Part #: 476CKS450MQW
    $2.124 Each
    Quantity added: