Illinois Capacitor, Inc. 476CKR050M

Image may be a representation.
See specs for product details.
Capacitor; Al Electrolytic; Cap 47uF; Tol 20%; Vol-Rtg 50 VDC; Radial; 6.3 X11.0 mm
Manufacturer #: 476CKR050M
Allied Stock #: 70112113

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.125 (Each)
1 $0.125
Availability

3355 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 47 uF
Case Size : 6.3 mm Dia. x 11 mm L
Configuration : Radial
Current, Ripple : 180 mA
ESR : 2.822 Ohm
Lead Spacing : 0.098 In. (2.50 mm)
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Series : CKR Series
Temperature, Operating, Maximum : 85 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 50 VDC
Voltage, Surge : 63 VDC

Overview

Features:

  • Temperature Range: –40°C to +85°C
  • Tolerance: 20%
  • Working Voltage: 6.3 to 450 VDC
  • Load Life: 2000 Hours
  • Small Size
  • General Purpose

  • Product Added to Cart
    Illinois Capacitor, Inc.
    Capacitor; Al Electrolytic; Cap 47uF; Tol 20%; Vol-Rtg 50 VDC; Radial; 6.3 X11.0 mm
    Allied Stock #: 70112113
    Mfr's Part #: 476CKR050M
    $0.125 Each
    Quantity added: