Illinois Capacitor, Inc. 475CKR100M

Image may be a representation.
See specs for product details.
Capacitor; Aluminum Electrolytic; Subminiature; Radial; 4.7uF; 100VDC; 5X11mm
Manufacturer #: 475CKR100M
Allied Stock #: 70112150

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.062 (Each)
25000 $0.062
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25000

Multiples Of: 25000

Specifications

Capacitance : 4.7 uF
Configuration : Radial, Can
Current, Ripple : 55 mA
ESR : 28.219 Ohm
Lead Spacing : 0.079 In. (2.00 mm)
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Series : CKR Series
Temperature, Operating, Minimum : -40 Deg. C
Termination : Through Hole
Voltage Rating : 100 VDC

Overview

Features:

  • Temperature Range: –40°C to +85°C
  • Tolerance: 20%
  • Working Voltage: 6.3 to 450 VDC
  • Load Life: 2000 Hours
  • Small Size
  • General Purpose

  • Product Added to Cart
    Illinois Capacitor, Inc.
    Capacitor; Aluminum Electrolytic; Subminiature; Radial; 4.7uF; 100VDC; 5X11mm
    Allied Stock #: 70112150
    Mfr's Part #: 475CKR100M
    $0.062 Each
    Quantity added: