Illinois Capacitor, Inc. 474MWR100K

Image may be a representation.
See specs for product details.
Capacitor; Metallized Polyester; 0.47uF; Axial; 100VDC; 10%; 3.5mmDia.
Manufacturer #: 474MWR100K
Allied Stock #: 70111977

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.862 (Each)
1 $0.862
10 $0.843
100 $0.825
500 $0.74
1000 $0.637
2500 $0.553
Availability

253 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 0.47 uF
Case Size : 0.276 In. Dia. x 0.61 In. L (7 mm Dia. x 15.5 mm L)
Configuration : Radial
Diameter : 3.5 mm
Diameter, Lead : 0.6 mm
Dimensions : 0.276" x 0.61" (7 x 15.5mm) Dia. x L
Dissipation Factor : 0.01 %
Dissipation Factor, Test Condition : @ 1000 Hz
Insulation Resistance : 1000 Megohms
Length : 0.61" (15.5mm)
Length, Lead : 35 mm (Min.)
Material, Element : Polyester Metallized
Mounting Type : PCB
Series : MWR Series
Temperature, Operating, Maximum : 125 Deg. C
Temperature, Operating, Minimum : -55 Deg. C
Termination : Through Hole
Tolerance : 10 %
Voltage Rating : 100 VDC

Overview

  • Temperature Range: –55°C to +125°C
  • Working Voltage: 50 to 1,000 VDC
  • Voltage, Alternating Current: 30 to 300 VAC
  • Dissipation Factor: 1.0% Max. @ 1 kHz
  • Small Size
  • Self-Healing
  • Flame Retardant

  • Product Added to Cart
    Illinois Capacitor, Inc.
    Capacitor; Metallized Polyester; 0.47uF; Axial; 100VDC; 10%; 3.5mmDia.
    Allied Stock #: 70111977
    Mfr's Part #: 474MWR100K
    $0.862 Each
    Quantity added: