Illinois Capacitor, Inc. 224MWR250K

Image may be a representation.
See specs for product details.
Capacitor; 0.22 μ F; 250 WVDC; 160 VAC; +⁄ -10% ; Axial Leaded; 0.01 &
Mfr. Part#: 224MWR250K
Allied Stock#: 70111983

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.881 (Each)
1 $0.881
10 $0.871
100 $0.843
500 $0.75
1000 $0.665
2500 $0.572
Availability

464 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 0.22 uF
Case Size : 0.276 In. Dia. x 0.748 In. L (7 mm Dia. x 19 mm L)
Configuration : Axial
Diameter : 3.5 mm
Diameter, Lead : 0.6 mm
Dimensions : 0.276" x 0.748" (7 x 19mm) Dia. x L
Dissipation Factor : 0.01 %
Dissipation Factor, Test Condition : @ 1000 Hz
Insulation Resistance : 30000 MegOhms
Length : 0.748" (19mm)
Length, Lead : 35 mm (Min.)
Material, Element : Polyester Metallized
Mounting Type : PCB
Series : MWR Series
Temperature, Operating, Maximum : 125 Deg. C
Temperature, Operating, Minimum : -55 Deg. C
Termination : Through Hole
Tolerance : 10 %
Voltage Rating : 250 VDC

Overview

  • Temperature Range: –55°C to +125°C
  • Working Voltage: 50 to 1,000 VDC
  • Voltage, Alternating Current: 30 to 300 VAC
  • Dissipation Factor: 1.0% Max. @ 1 kHz
  • Small Size
  • Self-Healing
  • Flame Retardant

  • Product Added to Cart
    Illinois Capacitor, Inc.
    Capacitor; 0.22 μ F; 250 WVDC; 160 VAC; +⁄ -10% ; Axial Leaded; 0.01 &
    Allied Stock #: 70111983
    Mfr's Part #: 224MWR250K
    $0.881 Each
    Quantity added: