Illinois Capacitor, Inc. 155MWR250K

Image may be a representation.
See specs for product details.
Capacitor; Film; 1.5uF 10% 250V Axial
Mfr. Part#: 155MWR250K
Allied Stock#: 70112424

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.661 (Each)
1 $1.661
10 $1.642
100 $1.595
500 $1.426
1000 $1.257
2500 $1.088
Availability

75 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 1.5 uF
Case Size : 0.492 In. Dia. x 1.142 In. L (12.5 mm Dia. x 29 mm L)
Configuration : Axial
Diameter, Lead : 0.8 mm
Material, Element : Polyester Metallized
Mounting Type : PCB
Series : MWR Series
Temperature, Operating, Maximum : 125 Deg. C
Temperature, Operating, Minimum : -55 Deg. C
Termination : Through Hole
Tolerance : 10 %
Voltage Rating : 1000 VDC

Overview

  • Temperature Range: –55°C to +125°C
  • Working Voltage: 50 to 1,000 VDC
  • Voltage, Alternating Current: 30 to 300 VAC
  • Dissipation Factor: 1.0% Max. @ 1 kHz
  • Small Size
  • Self-Healing
  • Flame Retardant

  • Product Added to Cart
    Illinois Capacitor, Inc.
    Capacitor; Film; 1.5uF 10% 250V Axial
    Allied Stock #: 70112424
    Mfr's Part #: 155MWR250K
    $1.661 Each
    Quantity added: