Illinois Capacitor, Inc. 154MWR250K

Image may be a representation.
See specs for product details.
Capacitor; Polyester Metallized; Cap 0.15uF; Tol 10%; Vol-Rtg 250 VDC; Axial; 7x14mm
Manufacturer #: 154MWR250K
Allied Stock #: 70228342

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.352 (Each)
1000 $0.352
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Capacitance : 0.15 uF
Case Size : 0.276 In. Dia. x 0.551 In. L (7 mm Dia. x 14 mm L)
Configuration : Axial
Diameter, Lead : 0.6 mm
Material, Element : Polyester Metallized
Mounting Type : PCB
Series : MWR Series
Temperature, Operating, Maximum : 125 Deg. C
Temperature, Operating, Minimum : -55 Deg. C
Termination : Through Hole
Tolerance : 10 %
Voltage Rating : 250 VDC

Overview

  • Temperature Range: –55°C to +125°C
  • Working Voltage: 50 to 1,000 VDC
  • Voltage, Alternating Current: 30 to 300 VAC
  • Dissipation Factor: 1.0% Max. @ 1 kHz
  • Small Size
  • Self-Healing
  • Flame Retardant

  • Product Added to Cart
    Illinois Capacitor, Inc.
    Capacitor; Polyester Metallized; Cap 0.15uF; Tol 10%; Vol-Rtg 250 VDC; Axial; 7x14mm
    Allied Stock #: 70228342
    Mfr's Part #: 154MWR250K
    $0.352 Each
    Quantity added: