Illinois Capacitor, Inc. 107RSS6R3M

Image may be a representation.
See specs for product details.
Capacitor; Al Electrolytic; 6.3 WVDC; ± 20; Radial Leaded; 0.25 at 120 Hz;
Mfr. Part#: 107RSS6R3M
Allied Stock#: 70111666

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 46695
Pricing (USD) & Availability
Special Pricing
$0.034 (Each)
1 $0.034
Standard Pricing
$0.064 (Each)
1 $0.064
Availability

46695 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 100 uF
Configuration : Radial, Can
Current, Ripple : 90.0 mA at 120 Hz, 85 °C
Diameter : 6.3 mm + 0.5 mm
Diameter, Lead : 0.45 mm + 0.05 mm
Dissipation Factor : 0.25 at 120 Hz
ESR : 4.145 Ohm
ESR, Test Condition : @ +20°C, 120 Hz
Lead Pitch : 2.5 mm +⁄- 0.5 mm
Lead Spacing : 0.098 In. (2.50 mm)
Length : 0.28" (7mm)
Length Tolerance : +1.0mm
Length, Lead : 15 mm
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Series : RSS Series
Temperature, Operating, Maximum : 85 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 6.3 VDC
Voltage, Surge : 7.9 VDC

Overview

Low Profile Radial Leaded Aluminum Electrolytic Capacitor, -40 to +85°C Operating Temperature

  • Temperature Range: -40°C to +85°C
  • Working Voltage: 6.3 to 50 VDC
  • Load Life: 1000 Hours
  • Small Size
  • Low Profile

  • Product Added to Cart
    Illinois Capacitor, Inc.
    Capacitor; Al Electrolytic; 6.3 WVDC; ± 20; Radial Leaded; 0.25 at 120 Hz;
    Allied Stock #: 70111666
    Mfr's Part #: 107RSS6R3M
    $0.034 Each
    Quantity added: