Illinois Capacitor, Inc. 106MWR250K

Image may be a representation.
See specs for product details.
Capacitor; 10 μ F; 250 WVDC; 160 VAC; +⁄ -10% ; Axial Leaded; 0.01 
Mfr. Part#: 106MWR250K
Allied Stock#: 70111988

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.290 (Each)
1 $5.290
10 $5.180
100 $5.030
500 $4.500
1000 $3.970
Availability

68 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 10 uF
Case Size : 0.965 In. Dia. x 1.831 In. L (24.5 mm Dia. x 46.5 mm L)
Configuration : Axial
Diameter : 3.5 mm
Diameter, Lead : 1 mm
Dimensions : 0.965" x 1.831" (24.5 x 46.5mm) Dia. x L
Dissipation Factor : 0.01 %
Dissipation Factor, Test Condition : @ 1000 Hz
Insulation Resistance : 10000 Megohms
Insulation Resistance, Test Condition : x uF
Length : 1.83" (46.5mm)
Length, Lead : 35 mm (Min.)
Material, Element : Polyester Metallized
Mounting Type : PCB
Series : MWR Series
Temperature, Operating, Maximum : 125 Deg. C
Temperature, Operating, Minimum : -55 Deg. C
Termination : Through Hole
Tolerance : 10 %
Voltage Rating : 250 VDC

Overview

  • Temperature Range: –55°C to +125°C
  • Working Voltage: 50 to 1,000 VDC
  • Voltage, Alternating Current: 30 to 300 VAC
  • Dissipation Factor: 1.0% Max. @ 1 kHz
  • Small Size
  • Self-Healing
  • Flame Retardant

  • Product Added to Cart
    Illinois Capacitor, Inc.
    Capacitor; 10 μ F; 250 WVDC; 160 VAC; +⁄ -10% ; Axial Leaded; 0.01 &#6
    Allied Stock #: 70111988
    Mfr's Part #: 106MWR250K
    $5.290 Each
    Quantity added: