Illinois Capacitor, Inc. 106MSR100K

Image may be a representation.
See specs for product details.
Capacitor; Polyester Metallized; Cap 10 uF; Tol 10%; Vol-Rtg 100 VDC; Radial
Manufacturer #: 106MSR100K
Allied Stock #: 70112004

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.217 (Each)
200 $2.217
Availability

0 can ship immediately.

891 can ship in 10 days.

Request Lead Time

Minimum Quantity: 200

Multiples Of: 200

Specifications

Capacitance : 10 uF
Configuration : Radial
Diameter, Lead : 0.8 mm + 0.05 mm
Dissipation Factor : 0.01 %
Dissipation Factor, Test Condition : @ 1000 Hz
Insulation Resistance : 5000 Megohms
Lead Pitch : 27.5 mm ± 1.5 mm
Length : 1.259" (32mm)
Length, Lead : 15.00 mm + 20.0 mm
Material, Element : Polyester Metallized
Mounting Type : PCB
Series : MSR Series
Temperature, Operating, Maximum : 125 Deg. C
Temperature, Operating, Minimum : -55 Deg. C
Termination : Through Hole
Thickness : 17 mm
Tolerance : 10 %
Voltage Rating : 63 VAC ; 100 VDC

Overview

  • Temperature Range: –55°C to +125°C
  • Working Voltage: 100 to 1,000 VDC
  • Voltage, Alternating Current: 63 to 250 VAC
  • Dissipation Factor: 1.0% Max. @ 1 kHz
  • Small Size
  • Self-Healing
  • Flame Retardant

  • Product Added to Cart
    Illinois Capacitor, Inc.
    Capacitor; Polyester Metallized; Cap 10 uF; Tol 10%; Vol-Rtg 100 VDC; Radial
    Allied Stock #: 70112004
    Mfr's Part #: 106MSR100K
    $2.217 Each
    Quantity added: