Illinois Capacitor, Inc. 105MMR100K

Image may be a representation.
See specs for product details.
Capacitor; Metallized Polyester; 1uF; Radial; 100VDC; 10%; 12mmL; 7mmT
Manufacturer #: 105MMR100K
Allied Stock #: 70112031

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.741 (Each)
1 $0.741
10 $0.722
100 $0.685
500 $0.611
1000 $0.546
2500 $0.472
Availability

292 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 1 uF
Configuration : Radial
Diameter, Lead : 0.8 mm ± 0.05 mm
Dissipation Factor : 1 %
Dissipation Factor, Test Condition : @ +25°C, 1 KHz
Insulation Resistance : 3000 Megohms
Insulation Resistance, Test Condition : x 1.0 μF
Lead Pitch : 10.0 mm ± 1.0 mm
Length : 0.472" (12mm)
Length, Lead : 15 mm (Min.)
Material, Element : Polyester Metallized
Mounting Type : PCB
Series : MMR Series
Shelf Life : 250 hr @ +25 °C
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : Through Hole
Thickness : 7 mm
Tolerance : 10 %
Voltage Rating : 63 VAC ; 100 VDC

Overview

  • Temperature Range: –55°C to +125°C
  • Working Voltage: 100 to 1,000 VDC
  • Voltage, Alternating Current: 63 to 250 VAC
  • Dissipation Factor: 1.0% Max. @ 1 kHz
  • Small Size
  • Self-Healing
  • Flame Retardant

  • Product Added to Cart
    Illinois Capacitor, Inc.
    Capacitor; Metallized Polyester; 1uF; Radial; 100VDC; 10%; 12mmL; 7mmT
    Allied Stock #: 70112031
    Mfr's Part #: 105MMR100K
    $0.741 Each
    Quantity added: